ECA49DCCI

Heilind Number:SULECA49DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCCI

Detailed Description

Introducing the ECA49DCCI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector is built to withstand extreme conditions. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power delivery. The female gender, hairpin contact type, and right-angle orientation make it versatile for various applications. With 98 positions spread across two rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both industrial and commercial use. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. The matte tin termination plating ensures seamless soldering. Ideal for use in telecommunications, aerospace, and automotive industries, the ECA49DCCI is a reliable connectivity solution that meets the highest standards of performance and durability.