ECA49DCCN

Heilind Number:SULECA49DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCCN

Detailed Description

Introducing the ECA49DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and hairpin contact type offer versatility in installation. With 98 positions spread across 2 rows, it provides ample connectivity options. The termination method of thru-hole with gold-plated contacts guarantees excellent signal transmission. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of industrial settings. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the ECA49DCCN for efficient and durable board-to-board connections in your designs.