ECA49DCKD-S288

Heilind Number:SULECA49DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCKD-S288

Detailed Description

Introducing the ECA49DCKDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Boasting a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. The female gender, two rows, and 98 positions accommodate complex PCB layouts with ease. Utilizing a clearance hole mount and card extender termination method, installation is simple and secure. The gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising performance. The ECA49DCKDS288 is the ideal choice for engineers and designers seeking a rugged and efficient board-to-board connectivity solution.