ECA49DCKD

Heilind Number:SULECA49DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCKD

Detailed Description

Introducing the ECA49DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. Its gold-plated contacts offer superior conductivity, while the loop bellow contact type guarantees secure connections. With a voltage rating of 750 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The connector, with clearance hole mount type and thru-hole termination method, facilitates easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. Boasting 98 positions across two rows, it provides ample connectivity options. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. The matte tin termination plating further enhances its longevity. Perfect for demanding applications, the ECA49DCKD is a reliable choice for engineers and manufacturers seeking high-quality connectors.