ECA49DCKH-S288

Heilind Number:SULECA49DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCKH-S288

Detailed Description

Featuring a high-performance design, the ECA49DCKH-S288 connector is a crucial component for your PCB assembly needs. With a durable construction of PBT and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. This female connector, with two rows and a clearance hole mount type, offers easy installation on your circuit board. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission with a current rating of 3A and voltage rating of 750VAC. Its 98 positions with a 3.18mm pitch accommodate multiple connections efficiently. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With a compact height of 15.49mm and width of 9.4mm, it saves space on your board while maintaining robust performance. The matte tin termination plating ensures long-term durability, making it a reliable choice for board-to-board and card edge connections. Trust in the ECA49DCKH-S288 for high-reliability electronic assemblies.