ECA49DCKH

Heilind Number:SULECA49DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCKH

Detailed Description

Introducing the ECA49DCKH Board-to-Board PCB Connector, a versatile component designed for seamless connectivity in electronic systems. This female connector features two rows of high-performance contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a compact pitch of 3.18mm and a maximum voltage rating of 750 VAC, it is suitable for various applications. The straight orientation and clearance hole mount type make installation easy and secure. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its 98 positions and loop bellow contact type offer ample connectivity options. Matte Tin termination plating guarantees long-term durability. Trust the ECA49DCKH for efficient and durable board-to-board connections in your electronic designs.