ECA49DCKI-S288

Heilind Number:SULECA49DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCKI-S288

Detailed Description

PBT & Phosphor Bronze; .00 Female Connector with 2 rows and Threaded mount type, designed for secure PCB connectivity. Featuring Card Extender termination method, the contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm, it offers 98 positions for versatile connectivity. The Loop Bellow contact type and Straddle orientation provide efficient mating. Operating at a voltage of 750VAC and amperage of 3A, it is suitable for high-power applications. The connector's rugged construction, with an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating enhances longevity, making it ideal for hi-rel applications. With the SKU ECA49DCKI-S288, this connector is a vital component in Board To Board and Card Edge connections.