ECA49DCKN-S288

Heilind Number:SULECA49DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCKN-S288

Detailed Description

Introducing the ECA49DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with a total of 98 positions, this connector ensures reliable connectivity in complex electronic systems. The female gendered connector is equipped with Loop Bellow contacts made of phosphor bronze and plated with gold, guaranteeing excellent signal transmission. With a pitch of 3.18mm and a maximum voltage rating of 750 VAC, it meets stringent industry standards for power and data transfer. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability and performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECA49DCKN-S288 for seamless and robust board-to-board connections in your next project.