ECA49DCKN

Heilind Number:SULECA49DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCKN

Detailed Description

Introducing the ECA49DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and featuring two rows of 98 female contacts, this connector ensures reliable and efficient connectivity in any circuit. Constructed with PBT and phosphor bronze, it offers excellent durability and resistance to harsh operating conditions, with a wide temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts provide superior conductivity and signal integrity, while the matte tin termination plating ensures secure and stable connections. Rated for 750VAC and 3A, this connector is suitable for high-power transmission. Its straight orientation and no mounting design make installation easy, while the loop bellow contact type allows for flexibility in mating. With a compact size of 9.4mm (.37in) in width and .61in (15.49mm) in height, the ECA49DCKN is ideal for space-constrained PCB layouts. Trust in this connector for dependable performance in critical electronic systems.