ECA49DCKS-S288

Heilind Number:SULECA49DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCKS-S288

Detailed Description

Introducing the ECA49DCKS-S288, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures reliable power transmission. Featuring two rows and a total of 98 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its unique loop bellow contact type and straddle orientation provide secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of card extender with matte tin plating ensures stable and long-lasting attachment. This connector, part of the Board To Board PCB Connectors category, is ideal for various electronic systems that require high reliability and performance.