ECA49DCKT

Heilind Number:SULECA49DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCKT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCKT

Detailed Description

Introducing the ECA49DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission in harsh environments. With a pitch of 3.18mm and 98 positions arranged in 2 rows, it offers high-density connectivity. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for aerospace, military, and industrial systems. Its loop bellow contact type and straight orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, the ECA49DCKT is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term durability. Elevate your connectivity solutions with this rugged and high-reliability connector.