ECA49DCMD-S288

Heilind Number:SULECA49DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCMD-S288

Detailed Description

Introducing SKU ECA49DCMD-S288, a high-performance connector designed for board-to-board applications. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in demanding environments. Boasting a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission. The two rows of Hairpin contact points, plated with gold for optimal conductivity, provide a secure and stable connection. Its clearance hole mount type and card extender termination method make installation a breeze. With 98 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for easy integration into PCB setups. Matte Tin plating on the termination enhances durability. Ideal for hi-rel applications, this connector, part of the ECA49DCMDS288 series, is a top choice for professionals in the electronics industry.