ECA49DCMD

Heilind Number:SULECA49DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECA49DCMD. Specifically designed for high-performance connectivity, this female connector features two rows for secure attachment. With a clearance hole mount type and wire wrap termination method, installation is a breeze. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at up to 750 VAC and 3 A, it's suitable for demanding applications. The hairpin contact type and straight orientation provide a stable connection. With 98 positions and a tail length of 14.22 mm, this connector offers ample connectivity options. Its matte tin termination plating and durable construction make it ideal for industrial use. Whether you're working with PCBs or card edges, this connector guarantees high reliability even in harsh environments, with an operating temperature range of -65 to 125 °C. Add the ECA49DCMD to your setup for top-tier performance.