ECA49DCMH-S288

Heilind Number:SULECA49DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCMH-S288

Detailed Description

The ECA49DCMH-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a compact form factor, this connector features two rows of 98 female contacts made of durable PBT and phosphor bronze, ensuring optimal conductivity. Each contact is plated with gold for enhanced corrosion resistance, meeting stringent industry standards. The connector's clearance hole mount type and card extender termination method offer easy installation and secure connectivity. Operating at a voltage of 750 VAC and an amperage of 3 A, it guarantees efficient power delivery even in demanding environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125 °C and termination plating of matte tin, this connector is suitable for use in various industries, including aerospace, defense, and telecommunications. Trust the ECA49DCMH-S288 for seamless board-to-board connections in your high-reliability applications.