| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DCMH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECA49DCMH |
ECA49DCMH
| Heilind Number: | SULECA49DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows with a total of 98 positions, this female connector ensures secure and efficient wire wrap termination. Built with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity, with gold-plated contacts for optimal signal transmission. The 3A amperage and 750VAC voltage rating make it suitable for a wide range of applications. With a straight orientation and a tail length of 14.22mm, it provides easy installation and a reliable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in industrial and aerospace settings. Trust the ECA49DCMH for superior performance in your PCB projects.

