ECA49DCMI-S288

Heilind Number:SULECA49DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCMI-S288

Detailed Description

The ECA49DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The female connector with two rows and 98 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and easy installation. The gold-plated phosphor bronze contacts with a pitch of 3.18mm deliver excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the ECA49DCMI-S288 for robust and high-speed board-to-board connections in your projects.