ECA49DCMN-S288

Heilind Number:SULECA49DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCMN-S288

Detailed Description

Introducing the ECA49DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 98 hairpin contacts, ensures secure and reliable connectivity. Crafted with PBT and phosphor bronze, and boasting a voltage rating of 750 VAC, it guarantees durability and efficiency in operation. With a pitch of 3.18mm, contact plating in gold, and termination in matte tin, this connector offers optimal signal transmission. Its card extender termination method and straddle orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether it's for aerospace, defense, or industrial systems, the ECA49DCMN-S288 is the perfect choice for high-reliability connectivity.