ECA49DCMN

Heilind Number:SULECA49DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCMN

Detailed Description

The PBT & Phosphor Bronze female connector ( ECA49DCMN) is a high-performance component designed for board-to-board PCB and card edge connections. Featuring two rows of 98 hairpin contacts with gold plating, it ensures reliable signal transmission with a low contact resistance. With a 3A amperage rating and a voltage capacity of 750VAC, this connector is suitable for a wide range of applications. The wire wrap termination method and matte tin plating offer easy and durable assembly, even in harsh environments. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees consistent performance under extreme conditions. With its compact design measuring 15.49mm in height and 9.4mm in width, the ECA49DCMN connector is space-efficient without compromising on functionality. Ideal for demanding industrial and commercial settings, this connector is a dependable solution for your connectivity needs.