ECA49DCMS-S288

Heilind Number:SULECA49DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCMS-S288

Detailed Description

The ECA49DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures long-lasting durability and reliable performance. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. Its female gender and two rows of contacts make it versatile for various connection needs. The side hole mount type and card extender termination method offer easy installation and secure connectivity. The phosphor bronze contacts with gold plating provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 98 positions, it allows for high-density interconnections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures solderability and RoHS compliance. Overall, the ECA49DCMS-S288 is a top-of-the-line connector, meeting the stringent requirements of hi-rel applications.