| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DCMS |
ECA49DCMS
| Heilind Number: | SULECA49DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECA49DCMS Board-to-Board PCB Connector, a high-performance solution for demanding electronic applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable power and data transmission. Featuring a dual-row design with 98 female sockets, it offers ample connectivity options. The contact pins, made of gold-plated Phosphor Bronze, guarantee optimal signal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power systems. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Trust the ECA49DCMS for seamless connectivity in your PCB applications.

