ECA49DCMT-S288

Heilind Number:SULECA49DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCMT-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECA49DCMT-S288, offers high-performance connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows of Hairpin contacts plated with gold, it guarantees optimal signal conductivity. Its threaded mounting and card extender termination method provide secure installation. With 98 positions and a pitch of 3.18mm, it enables efficient data transfer. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial applications. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. Perfect for hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.