| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DCSD-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECA49DCSD-S288 |
ECA49DCSD-S288
| Heilind Number: | SULECA49DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This Female Board-to-Board PCB Connector, featuring a compact two-row design with 98 positions, is ideal for high-density electronic applications. Its PBT housing and Phosphor Bronze contact material ensure durability and reliable performance, even in harsh operating environments with temperatures ranging from -65 to 125°C. With a low contact resistance, Gold plating, and a maximum voltage rating of 750 VAC, this connector guarantees efficient power transmission. The Card Extender termination method and Clearance Hole mount type make installation quick and easy. Measuring at just .61 inches in height and 9.4mm in width, it is space-saving while providing optimal connectivity. Trusted for its quality and precision, this connector is a key component for various industries, from telecommunications to aerospace.

