| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 98 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DCSH-S288 |
ECA49DCSH-S288
| Heilind Number: | SULECA49DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Connector, featuring a durable construction ideal for high-performance applications. With a current rating of 3A and voltage capability of 750VAC, this connector ensures reliable power transmission. Its female gender, two rows, and hairpin contact type make it suitable for various electronic setups. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination ensures secure attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance even in extreme conditions. With 98 positions and a 3.18mm pitch, it facilitates precise and efficient connections on PCBs. Whether for board-to-board or card edge setups, the PBT & Phosphor Bronze Connector, ECA49DCSH-S288, is a top choice for high-reliability applications.

