ECA49DCSH

Heilind Number:SULECA49DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCSH

Detailed Description

Introducing our Female Board-to-Board PCB Connector, SKU ECA49DCSH, a versatile and high-performance component for your electronic assembly needs. This connector features two rows with 98 positions, offering ample connectivity options. With a pitch of 3.18mm and a clearance hole mount type, it ensures secure and efficient installation on your PCB. The termination method is thru-hole, guaranteeing reliable connection. Constructed with durable PBT and Phosphor Bronze materials, this connector is built to last even in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts provide excellent conductivity, with a voltage rating of 750 VAC and an amperage of 3A. The hairpin contact type and straight orientation further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity requirements. Trust in the quality and performance of our ECA49DCSH connector for seamless integration in your electronic designs.