ECA49DCSI-S288

Heilind Number:SULECA49DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCSI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector ( ECA49DCSI-S288) ensures reliable power transmission in female gender configuration, featuring two rows with a threaded mount type for secure installation. With a 3A amperage rating and gold-plated phosphor bronze contacts, it guarantees optimal conductivity at 750 VAC voltage. Its 98 hairpin contact type positions, spaced at 3.18mm pitch, facilitate precise signal transmission. The connector's card extender termination method, with matte tin plating, offers durable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Straddle orientation and a 3.68mm tail length provide versatility in PCB assembly, while its compact design, measuring at 15.49mm in height and 9.4mm in width, is suitable for space-constrained applications. Perfect for high-reliability electronic systems, this connector, categorized under Board-to-Board PCB and Card Edge Connectors, is the ideal solution for demanding connectivity needs.