ECA49DCSI

Heilind Number:SULECA49DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCSI

Detailed Description

Introducing our ECA49DCSI PCB connector, featuring a durable construction of PBT & phosphor bronze. With a 3A amperage and 750VAC voltage rating, this connector offers reliable power transmission. The female gender, threaded mount type, and thru-hole termination method ensure secure and stable connections. Gold-plated phosphor bronze contacts with a pitch of 3.18mm guarantee excellent conductivity. With 98 positions spread across 2 rows, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating adds further durability. Perfect for hi-rel applications, it's a dependable choice for board-to-board and card edge connections. Upgrade your PCB designs with the ECA49DCSI connector.