ECA49DCSN-S288

Heilind Number:SULECA49DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCSN-S288

Detailed Description

Introducing the ECA49DCSN-S288, a high-performance board-to-board PCB connector ideal for demanding applications. With a pitch of 3.18mm (.125 in) and two rows, this connector offers secure and efficient connectivity. Featuring a female gender and hairpin contact type made of phosphor bronze with gold plating, it ensures reliable signal transmission. Operating at a maximum voltage of 750 VAC and amperage of 3A, it meets stringent electrical requirements. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The termination method is a card extender with matte tin plating, guaranteeing durability. With 98 positions and a tail length of 3.68mm (.145 in), it provides ample connectivity options. Compact in size, with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it is suitable for space-restricted installations. Trust the ECA49DCSN-S288 for seamless and robust PCB connectivity in your projects.