ECA49DCSN

Heilind Number:SULECA49DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCSN

Detailed Description

Introducing the ECA49DCSN, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Its two rows of 98 female contacts, with a pitch of 3.18mm (.125in), can handle an amperage of 3A and a voltage of 750VAC. The straight orientation and thru-hole termination method simplify installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With its compact dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, it offers space-efficient connectivity. Trust the ECA49DCSN for secure and efficient board-to-board connections, meeting the highest standards of performance in the industry.