ECA49DCST-S288

Heilind Number:SULECA49DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCST-S288

Detailed Description

The ECA49DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures reliable power transmission. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure and stable connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a contact type of hairpin and orientation of straddle, it allows for efficient signal transmission in a compact space. The connector, with 98 positions and a tail length of 3.68mm, is suitable for complex electronic systems. Operating in a wide temperature range of -65 to 125°C, it is highly reliable in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. The termination plating of matte tin ensures durability. Classified under hi-rel, it meets stringent quality standards. In summary, the ECA49DCSTS288 is the ideal choice for high-speed and high-power applications.