ECA49DCST

Heilind Number:SULECA49DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCST

Detailed Description

The ECA49DCST is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 98 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and straight orientation offer easy and efficient mating. With a compact design, including a connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. The matte tin termination plating ensures compatibility with RoHS regulations. Perfect for aerospace, military, and industrial applications, the ECA49DCST is a reliable solution for your connectivity needs.