ECA49DCTD-S288

Heilind Number:SULECA49DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTD-S288

Detailed Description

Introducing the ECA49DCTD-S288, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a pitch of 3.18mm, it offers secure and efficient connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The Hairpin contact type and Card Extender termination method further enhance signal integrity. With 98 positions and a -65 to 125°C operating temperature range, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density mounting. The Matte Tin termination plating ensures durability. Whether used in aerospace, telecommunications, or industrial applications, the ECA49DCTDS288 is a reliable solution for your connectivity needs.