ECA49DCTD

Heilind Number:SULECA49DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTD

Detailed Description

Introducing the ECA49DCTD Board To Board PCB Connector, a high-performance component designed for demanding applications. Constructed with PBT & Phosphor Bronze materials, it ensures durability and reliability. Featuring a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. With a female gender, 2 rows, and clearance hole mount type, installation is convenient. The thru-hole termination method and gold-plated phosphor bronze contacts ensure secure connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 98 positions, a hairpin contact type, and straight orientation, it offers versatility in design. The Matte Tin termination plating enhances performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trusted for its quality and performance, the ECA49DCTD is the ideal choice for your PCB connectivity needs.