ECA49DCTH

Heilind Number:SULECA49DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTH

Detailed Description

ECA49DCTH features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage and 750VAC voltage rating, this female connector is suitable for high-power applications. Its two rows and 98 positions offer ample connectivity options, while the clearance hole mount and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating and hairpin contact type, it ensures secure and stable connections. Perfect for board-to-board and card edge applications, the ECA49DCTH is a high-performance solution for your connectivity needs.