ECA49DCTI-S288

Heilind Number:SULECA49DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTI-S288

Detailed Description

Introducing the ECA49DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring 98 positions across 2 rows, this connector ensures reliable and efficient connectivity in your electronic systems. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method make installation a breeze. Operating at a voltage of 750VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its robust construction, with an operating temperature range of -65 to 125°C, ensures performance even in harsh environments. Trust the ECA49DCTI-S288 for your connectivity solutions in aerospace, defense, and other high-reliability industries.