ECA49DCTI

Heilind Number:SULECA49DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTI

Detailed Description

Introducing the ECA49DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power transmission capabilities. The 2-row, 98-position design allows for efficient signal and data transfer. Gold-plated contacts and a threaded mounting type ensure secure and low-resistance connections. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, the ECA49DCTI is perfect for space-constrained applications. Trust in this connector for superior performance and durability in your PCB designs.