ECA49DCTN-S288

Heilind Number:SULECA49DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTN-S288

Detailed Description

The ECA49DCTN-S288 is a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. With a compact design featuring two rows of 98 female contacts, this connector ensures secure connectivity in industrial applications. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 750 VAC and a current of 3 A, this connector is suitable for high-power systems. Its hairpin contact type and card extender termination method facilitate easy installation and maintenance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional durability and performance even in harsh conditions. The ECA49DCTN-S288 is the ideal choice for mission-critical applications where reliability is paramount.