ECA49DCTN

Heilind Number:SULECA49DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTN

Detailed Description

Introducing the ECA49DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 98 female connectors, this connector offers reliable connectivity in even the most challenging environments. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a straight orientation and hairpin contact type, it is ideal for applications requiring precise and secure connections. With a voltage rating of 750 VAC and amperage of 3 A, it is suitable for a wide range of power and signal transmission needs. The connector is designed for easy installation with a thru-hole termination method and matte tin plating. Operating temperature range of -65 to 125 °C and a connector height of 15.49 mm make it suitable for use in harsh industrial environments. Trust the ECA49DCTN for high-reliability connectivity in your next project.