ECA49DCTS-S288

Heilind Number:SULECA49DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTS-S288

Detailed Description

ECA49DCTS-S288 is a high-performance PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, this connector ensures reliable power transmission. With a voltage rating of 750 VAC and an amperage of 3A, it meets the needs of high-power systems. The 2-row, 98-position design with a pitch of 3.18mm allows for efficient connectivity on the PCB. Its side hole mount type and card extender termination method offer versatility in installation. Operating smoothly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its Hairpin contact type and straddle orientation further enhance performance. With Matte Tin termination plating, it guarantees long-term durability. Ideal for board-to-board and card edge connections, the ECA49DCTS-S288 is a reliable solution for your connectivity needs.