| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DCTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DCTS |
ECA49DCTS
| Heilind Number: | SULECA49DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DCTS, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity in demanding environments. With a maximum amperage of 3A and a voltage rating of 750 VAC, it meets stringent power requirements. The connector offers 98 positions in a compact design with a pitch of 3.18mm, making it ideal for densely populated circuit boards. Its straight orientation and side-hole mount type facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Trust the ECA49DCTS for seamless connectivity in aerospace, defense, and other high-reliability applications.

