ECA49DCTT-S288

Heilind Number:SULECA49DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCTT-S288

Detailed Description

PBT & Phosphor Bronze .00 female connector with two rows and a threaded mount type, designed for high-performance board-to-board PCB connections. Featuring a contact material of Phosphor Bronze with Gold plating, ensuring optimal conductivity and durability. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, this connector is suitable for high-power applications. The Hairpin contact type and Straddle orientation make for secure and reliable connections. With 98 positions and a tail length of 3.94mm (.155 in), it offers ample connectivity options. Operating temperature range of -65 to 125°C and termination plating of Matte Tin guarantee performance in harsh environments. With a compact size of 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it is ideal for space-constrained applications. Perfect for use in aerospace, defense, and other high-reliability industries. ( ECA49DCTT-S288, acronym: ECA49DCTTS288)