ECA49DCWD

Heilind Number:SULECA49DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCWD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCWD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECA49DCWD is a high-performance board-to-board PCB connector designed to meet your connectivity needs. With a 3A amperage rating and 750VAC voltage capability, this connector ensures reliable power transmission in various applications. Its female gender, two rows, and clearance hole mount type offer easy and secure installation. The termination method of Thru Hole with Matte Tin plating guarantees robust and long-lasting connections. Gold-plated Phosphor Bronze contacts with a hairpin design provide excellent conductivity and signal integrity. With 98 positions and a pitch of 3.18mm, this connector allows for efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. Compact in size with dimensions of 15.49mm (H) x 9.4mm (W), it is ideal for space-constrained applications. This connector, belonging to the hi-rel ECA49DCWD series, offers top-notch quality and performance.