ECA49DCWI

Heilind Number:SULECA49DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCWI

Detailed Description

Introducing the ECA49DCWI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it meets stringent power requirements. The female gender and two rows of contacts make it versatile for various PCB layouts. Its threaded mount type and through-hole termination method offer secure and stable installation. Each contact is made of Phosphor Bronze with Gold plating for excellent conductivity and corrosion resistance. The 3.18mm pitch and hairpin contact type provide efficient signal transmission. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With 98 positions and a tail length of 3.18mm, it accommodates complex board connections. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. Termination plating with Matte Tin ensures compatibility with lead-free soldering processes. This connector belongs to the ECA49DCWI series, offering superior quality and reliability for your connectivity needs.