ECA49DCWN

Heilind Number:SULECA49DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCWN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCWN

Detailed Description

Introducing the ECA49DCWN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a durable construction featuring PBT and phosphor bronze materials, this female connector ensures reliable operation in demanding environments. Boasting a 3A amperage rating and a voltage capacity of 750 VAC, it guarantees efficient power transmission. The contact pins, made of gold-plated phosphor bronze, offer superior conductivity and longevity. With two rows of 98 hairpin contacts, each with a pitch of 3.18mm, precise and secure connections are assured. Its straight orientation and no mounting requirement make installation hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust the ECA49DCWN for top-tier performance in your electronic projects.