ECA49DCWS

Heilind Number:SULECA49DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCWS

Detailed Description

Introducing the ECA49DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring reliable operation even in harsh environments. With a current rating of 3A and a voltage resistance of up to 750VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 3.18mm, offering 98 positions for secure connectivity. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. The contacts are gold-plated for optimal conductivity, while the termination method is through-hole with matte tin plating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Trust the ECA49DCWS for seamless connectivity in your critical systems.