ECA49DCWT

Heilind Number:SULECA49DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCWT

Detailed Description

Introducing the ECA49DCWT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. Featuring a 2-row, threaded mount design, it offers secure and stable connectivity. The contact pins, made of gold-plated phosphor bronze, guarantee low contact resistance and superior conductivity. With an amperage rating of 3A and a voltage tolerance of 750VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation provide easy and efficient mating. With 98 positions, it allows for versatile connectivity options. The connector is RoHS compliant and operates within a wide temperature range of -65 to 125°C. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination method of through-hole soldering with matte tin plating ensures secure attachment to the PCB. Ideal for industries requiring high reliability and performance, the ECA49DCWT is the perfect choice for your connectivity needs.