| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DRAH |
ECA49DRAH
| Heilind Number: | SULECA49DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 98 full bellow contacts, ensuring reliable connectivity in even the harshest environments. With a pitch of 3.18mm (.125 in) and a voltage rating of 750VAC, it is suitable for high-speed data transmission and power delivery. The contact material is made of durable phosphor bronze with gold plating for optimal signal integrity. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust in the ECA49DRAH for secure and efficient board-to-board connections.

