ECA49DRAI

Heilind Number:SULECA49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRAI

Detailed Description

Introducing the ECA49DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Featuring a contact rating of 3A at 750VAC, it ensures efficient power transmission. The threaded mount and thru-hole termination method provide secure and stable installation. With 98 positions across two rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA49DRAI for robust and reliable board-to-board connections in your projects.