ECA49DRAN

Heilind Number:SULECA49DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DRAN

Detailed Description

Introducing the ECA49DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 750VAC, it ensures efficient power transmission. The two rows of contacts, totaling 98 positions, allow for versatile connectivity options. Gold-plated phosphor bronze contacts ensure optimal signal transfer, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. With a pitch of 3.18mm and right-angle orientation, it enables space-saving installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial applications. Its compact design, with a height of 10.95mm and width of 9.4mm, makes it ideal for densely populated PCBs. The matte tin termination plating offers added durability and corrosion resistance. Trust the ECA49DRAN for your critical connectivity needs.