| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DRAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECA49DRAS |
ECA49DRAS
| Heilind Number: | SULECA49DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 750VAC, this connector ensures reliable power transmission in critical systems. Featuring a dual-row, right-angle orientation with 98 positions, it offers ample connectivity in a compact form factor. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method of Thru Hole with Matte Tin plating ensures secure and durable solder connections. Trust the ECA49DRAS for your connectivity needs in aerospace, defense, and industrial applications.

