ECA49DREH-S13

Heilind Number:SULECA49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DREH-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this high-performance connector, ECA49DREH-S13, is designed for optimal functionality in demanding environments. With a current rating of 3 A and a voltage rating of 750 VAC, it ensures reliable power transmission. The female connector, with two rows and 98 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. With a pitch of 3.18 mm (.125 in) and a tail length of 5.33 mm (.21 in), it provides a secure and stable connection. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications. Its compact design, with dimensions of 10.95 mm (.431 in) in height and 9.4 mm (.37 in) in width, ensures easy integration onto PCBs. The matte tin termination plating enhances durability and longevity. Ideal for board-to-board and card edge connections, this connector is a must-have for any project requiring high-reliability connectivity.